Image is representational - see mfr. specs

General Purpose Relay - SPDT (1 Form C) - 24VAC Coil - 10A Contact - 240VAC Switching - Non Latching Coil - Plug In, Quick Con ...

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued
Pack Imballaggio
Certificate of Compliance Guarantee
Descrizione +
General Purpose Relay - SPDT (1 Form C) - 24VAC Coil - 10A Contact - 240VAC Switching - Non Latching Coil - Plug In, Quick Connect 0.187" (4.7mm).
Product Highlights:
  • KUP Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords: KUP5A1524
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / P&B Brand
  • Codice componente:
    KUP-5A15-24
  • Alias/AKA:
    6-1393118-0
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    0.187Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 55 °C
  • Coil Resistance:
    85 Ohm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
in magazzino: 132
Può essere spedito immediatamente
Minimum Order Quantity:
6
Aggiungi al carrello
PRICE (USD)
QTÀ
Prezzo unitario
6
$31.00
10
$28.00
25 +
$24.00
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!