help desk software
Image is representational - see mfr. specs

Electromechanical Relay 6VDC 40Ohm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Electromechanical Relay 6VDC 40Ohm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
Product Highlights:
  • K10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 15 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: K10P11D556
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / P&B Brand
  • Codice componente:
    K10P-11D55-6
  • Alias/AKA:
    7-1393144-0
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    40 Ohm
Tools/3D Models +
Contact for Pricing
Attualmente non esiste alcun prezzo per questo articolo. Fai clic qui sotto per richiedere il listino prezzi. Riceverai un preventivo via e-mail entro 24-48 ore.
Richiedi il listino prezzi
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 159
Può essere spedito immediatamente