- casa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CRG0805F680R
CRG0805F680R
TE Connectivity / Neohm Brand
Thick Film Resistor - SMD 0805 - 680 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Reel Imballaggio
Certificate of Compliance Guarantee
Descrizione
+
Thick Film Resistor - SMD 0805 - 680 ohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Product Highlights:
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = <1K ?
- Resistance = 680 ?
- Power Rating = .125 W
Search Keywords: CRG0805F680R
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:TE Connectivity / Neohm Brand
-
Codice componente:CRG0805F680R
-
Alias/AKA:1623271-1
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:680 Ohm
-
Power Rating:1/8 W
-
Tolerance:1 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
32.932
Spedizione oggi, if you order in
Minimum Order Quantity:
5000
multiplo:
5000
11 Weeks
Può spedire
21/8/26
PRICE (EUR)
QTÀ
Prezzo unitario
5.000
€0.0034
25.000
€0.0033
50.000
€0.0033
100.000
€0.0033
150.000
€0.0033
250.000
€0.0031
500.000 +
€0.0029
Click for Quote
Login
per sbloccare prezzi speciali