Image is representational - see mfr. specs

Thick Film Resistor - SMD 0603 - 360 ohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Reel Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Thick Film Resistor - SMD 0603 - 360 ohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CRG0603F360R
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / Neohm Brand
  • Codice componente:
    CRG0603F360R
  • Alias/AKA:
    1622926-1
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 70.000
Può essere spedito immediatamente
Minimum Order Quantity:
25000
multiplo:
5000
11 Weeks Può spedire 20/8/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
25.000 +
€0.0033
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!