Image is representational - see mfr. specs

YDTS21H15-19CE0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1519CE0000
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / Deutsch
  • Codice componente:
    YDTS21H15-19CE0000
  • Alias/AKA:
    DTS21H15-19CE
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    20 AWG
  • Reverse Gender:
    No
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Signal Positions:
    19
  • Circuit Application:
    Signal
  • Shell Base Material:
    Stainless Steel
  • Mating Retention Type:
    Threaded
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Sealable:
    Yes
  • Connector System:
    Cable-to-Panel
  • Number of Positions:
    19
  • Circular Connector Shell Size:
    D (15)
  • Contacts Preloaded:
    No
  • Polarization Code:
    E
  • Panel Mount Feature Type:
    Solder Flange
  • Shell Type:
    Solder Flange
  • Number of Power Positions:
    0
  • Hermetically Sealed:
    Yes
  • Contact Layout Arrangement:
    15 – 19
  • Circular Connector Type:
    Receptacle
  • Mating Alignment Type:
    Keyed
  • Contact Current Rating (Max):
    7.5 A
  • Alignment Keyed:
    0 °
  • Circular Connector Contact Type:
    PC Tail Pin
  • Product Type:
    Connector
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
13
9 Weeks Può spedire 17/8/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
13
€439.05
25
€240.99
38
€163.56
50 +
€160.28
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!