- casa ›
- All Products›
- DRC26-60S01
DRC26-60S01
TE Connectivity / Deutsch Automotive
PLG, 60P, BLK, N, 01
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrizione
+
PLG, 60P, BLK, N, 01
Search Keywords: DRC2660S01
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:TE Connectivity / Deutsch Automotive
-
Codice componente:DRC26-60S01
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Product Length:1.448 in, 36.78 mm
-
Serviceable:Yes
-
Packaging Method:Box
-
Cable Exit Angle:180°
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Black
-
Mating Pin Diameter:.04 in, 1.02 mm
-
Number of Rows:6
-
Nominal Voltage Architecture:24 V, 48 V
-
Primary Locking Feature:Contact Retainer
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:125
-
Operating Temperature (Max):125 °C, 257 °F
-
UL Flammability Rating:20mm Flame Test per Standard UL-94
-
Number of Positions:60
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):7.5 A
-
Operating Voltage:250 VAC, 250 VDC
-
Agency/Standard:SAE J2030
-
Product Width:2.7 in, 68.58 mm
-
Circuit Application:Signal
-
Centerline (Pitch):.174 in, 4.42 mm
-
Terminal Position Assurance:No
-
Row-to-Row Spacing:.174 in, 4.42 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Degree of Protection:Not Tested
-
Connector Position Assurance Capable:No
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Contact Type:Socket
-
Connector Shape:Rectangular
-
Housing Material:PA GF
-
Contact Size:Size 20
-
Strain Relief:With
-
Connector Height:1.435 in, 36.45 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
32
10 Weeks
Può spedire
15/7/26
PRICE (EUR)
QTÀ
Prezzo unitario
32
€36.32
63
€22.71
94
€18.07
125 +
€17.71
Click for Quote
Login
per sbloccare prezzi speciali