Image is representational - see mfr. specs

Time Delay Relay 28VDC 10A SPST-NO(23.37x14.7x10.67)mm THT

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Pack Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Time Delay Relay 28VDC 10A SPST-NO(23.37x14.7x10.67)mm THT
Search Keywords: 60016002C
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / CII Brand
  • Codice componente:
    6001-6002C
  • Alias/AKA:
    2-1617066-2
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole14823
  • Contact Arrangement:
    SPST-NO14812
  • DC Coil Voltage:
    28 V
  • AC Coil Voltage:
    N/A
  • Contact Form:
    1 Form A14813
  • Termination Style:
    PC Pin14831
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 3
Spedizione oggi, if you order in
6 Weeks Può spedire 13/7/26
Aggiungi al carrello
PRICE (USD)
QTÀ
Prezzo unitario
1
$7,056.81
2
$3,307.88
3
$2,352.27
4 +
$2,094.99
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!