Image is representational - see mfr. specs

SMF2 270K 5%

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Reel Imballaggio
Certificate of Compliance Guarantee
Descrizione +
SMF2 270K 5%
Search Keywords: 718790115
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / AMP Brand
  • Codice componente:
    7-1879011-5
  • Alias/AKA:
    SMF2270KJT
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Resistance Value:
    270 KOhm
  • Power Rating:
    2 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
2000
multiplo:
2000
29 Weeks Può spedire 23/12/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
2.000
€0.1926
4.000
€0.1898
6.000
€0.1871
8.000
€0.1820
10.000
€0.1815
26.000
€0.1656
50.000
€0.1564
100.000 +
€0.1452
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!