Image is representational - see mfr. specs

K41R334=RELAY, VACUUM SPDT

+ see all

Scheda dati ACCESSORI Notify Me

Non-Compliant
Pack Imballaggio
Certificate of Compliance Guarantee
Descrizione +
K41R334=RELAY, VACUUM SPDT
Product Highlights:
  • Contact Arrangement = 1 Form R, SPDT-Latching, 1 Latching
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 25 Amps.
  • RF Rated
  • Coil Voltage = 26.5 VDC
Search Keywords: 716182398
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / AMP Brand
  • Codice componente:
    7-1618239-8
  • Alias/AKA:
    K41R334
  • Unità di misura:
    per Each
  • RoHS :
    No
  • HTS:
    8535908060
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    25 A
  • Mounting:
    N/A
  • Operating Temperature:
    -55 to 125 °C
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    5 KV
  • Termination Style:
    Bus Wires
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 35
Spedizione oggi, if you order in
MOQ per Qtà in magazzino:
2
MOQ per Qtà fuori stock:
2
40 Weeks Può spedire 10/3/27
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
2
€730.04
3
€728.22
5
€726.40
6 +
€689.97
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!