Available Replacements
Non-RoHS Equivalent
60599-1
60599-1

TE Connectivity / AMP Brand

in magazzino: 15

L'ORDINE MINIMO: 250

VIEW PRODUCT
Image is representational - see mfr. specs

.058 DIA PIN TPBR

+ see all

Scheda dati ACCESSORI

RoHS Compliant
Discontinued
Bag Imballaggio
Certificate of Compliance Guarantee
Descrizione +
.058 DIA PIN TPBR
Product Highlights:
  • Pin
  • A Body Shape
  • Hole Diameter = 1.50 - 1.57 mm
  • Disconnect Diameter = 1.47 mm
  • Without Insulation Support
Search Keywords: 3605991
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / AMP Brand
  • Codice componente:
    3-60599-1
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    PC Pin
  • Gender:
    Pin
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    N/R
  • Operating Temperature:
    -55 to 105 °C