Image is representational - see mfr. specs

1POS,PCON12,REC HSG,90 DEG,UNSLD,COD B

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Box Imballaggio
Certificate of Compliance Guarantee
Descrizione +
1POS,PCON12,REC HSG,90 DEG,UNSLD,COD B
Search Keywords: 223082951
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / AMP Brand
  • Codice componente:
    2-2308295-1
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Degree of Protection:
    IP20
  • Connector Position Assurance Capable:
    No
  • Number of Positions:
    1
  • Operating Voltage:
    24 VDC
  • Circuit Application:
    Power
  • Connector & Housing Type:
    Housing for female terminals
  • Sealable:
    No
  • Primary Locking Feature:
    Locking Lance
  • Agency/Standard:
    LV214
  • Packaging Method:
    Box
  • Primary Product Color:
    Violet
  • Terminal Position Assurance:
    No
  • Serviceable:
    No
  • Connector System:
    Wire-to-Board
  • Contact Current Rating (Max):
    60 A
  • UL Flammability Rating:
    UL 94V-0
  • Cable Exit Angle:
    90°
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Nominal Voltage Architecture:
    12 V, 24 V
  • Product Length:
    1.77 in, 45 mm
  • Mating Tab Width:
    .374 in, 9.5 mm
  • Product Width:
    .978 in, 24.9 mm
  • Operating Temperature (Max):
    105 °C, 221 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Height:
    .767 in, 19.5 mm
  • Housing Material:
    PBT GF
  • Mating Alignment Type:
    Keyed
  • Connector Shape:
    Rectangular
  • Contact Size:
    10mm
  • Mating Alignment:
    With
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Contact Type:
    Receptacle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
1000
10 Weeks Può spedire 14/7/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
1.000
€6.42
2.000
€3.39
3.000
€2.33
4.000 +
€2.28
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!