- casa ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 2-1104018-3
2-1104018-3
TE Connectivity / AMP Brand
HVT.48.BU.C
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Discontinued
Box Imballaggio
Descrizione
+
HVT.48.BU.C
Search Keywords: 211040183
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:TE Connectivity / AMP Brand
-
Codice componente:2-1104018-3
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:1Ground/48Signal
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-40 to 125 °C
risorse
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
20
Spedizione oggi, if you order in
Minimum Order Quantity:
2
PRICE (EUR)
QTÀ
Prezzo unitario
2
€56.58
5
€55.54
9
€54.49
18 +
€53.44
Click for Quote
Login
per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments