Image is representational - see mfr. specs

FF 250 TAB 18-14AWG TPPB

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Reel Imballaggio
Certificate of Compliance Guarantee
Descrizione +
FF 250 TAB 18-14AWG TPPB
Product Highlights:
  • Tab
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 3.10-4.10 [.122-.161] mm [in]
  • Wire/Cable Type = Regular Wire
Search Keywords: 1604502
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / AMP Brand
  • Codice componente:
    160450-2
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3500
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-18 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 7.075
Può essere spedito immediatamente
Minimum Order Quantity:
3500
14 Weeks Può spedire 21/8/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
3.500
€0.1525
7.000
€0.1505
10.500
€0.1484
28.000
€0.1457
52.500
€0.1160
101.500 +
€0.1153
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!