Available Replacements
Older Equivalent
FSM1J
FSM1J

TE Connectivity / Alcoswitch Brand

in magazzino: 28.312

L'ORDINE MINIMO: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 24VDC - 4.30mm Actuator Height - Top Actuated - 160gf Operating Force - PC Pin - ...

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Bag Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 24VDC - 4.30mm Actuator Height - Top Actuated - 160gf Operating Force - PC Pin - Through Hole.
Search Keywords: FSM1JH
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / Alcoswitch Brand
  • Codice componente:
    FSM1JH
  • Alias/AKA:
    1825955-2
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536509035
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Dimension:
    7.25 x 7.8 x 4.3 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    Off (On)
  • Actuator Style:
    Round Button
  • Operating Force:
    N/A
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal:
    No
  • Seal Location:
    N/R
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 56.624
Può essere spedito immediatamente
MOQ per Qtà in magazzino:
1500
MOQ per Qtà fuori stock:
1500
multiplo:
750
15 Weeks Può spedire 15/9/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
1.500
€0.1374
3.000
€0.1371
5.250
€0.1368
7.500
€0.1364
15.000
€0.0839
22.500
€0.0664
30.000 +
€0.0651
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!