- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- FSM1J
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Imballaggio
Descrizione
+
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Product Highlights:
- Switch - Mechanical
- Tactile
- Contact Rating = 50mA
- Operating Function = Off [On]
- Not Ganged
Search Keywords: FSM1J
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:TE Connectivity / Alcoswitch Brand
-
Codice componente:FSM1J
-
Alias/AKA:1-1437565-5
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8538908080
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Dimension:7.23 x 7.9 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
risorse
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
28.312
Può essere spedito immediatamente
PRICE (EUR)
QTÀ
Prezzo unitario
1
€0.275
50
€0.270
100
€0.264
250
€0.260
500
€0.254
1.000
€0.249
2.500 +
€0.244
Click for Quote
Login
per sbloccare prezzi speciali