Available Replacements
Sostituzione suggerita
C1608X7R1H103M080AA
C1608X7R1H103M080AA

TDK Corporation

in magazzino: 0

L'ORDINE MINIMO: 4.000

VIEW PRODUCT
Image is representational - see mfr. specs

C1608X7R1H103M

TDK Corporation

Cap Ceramic 0.01uF 50V X7R 20% Pad SMD 0603 125°C T/R

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Cap Ceramic 0.01uF 50V X7R 20% Pad SMD 0603 125°C T/R
Search Keywords: C1608X7R1H103M
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TDK Corporation
  • Codice componente:
    C1608X7R1H103M
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Capacitance Value:
    0.01 uF
  • Voltage:
    50 VDC
  • Package/Case:
    0603
  • Tolerance:
    20 %
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 361
Può essere spedito immediatamente Buy all 361 in-stock or the regular minimum order quantity of 5377
Stock lot only:
361
Minimum Order Quantity:
5377
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
1
€0.0304
5.377
€0.0276
10.754 +
€0.0124
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!