Image is representational - see mfr. specs

PL2.5-36-130B

Tamura

Power Transformer 3500Vrms 2.5VA 8Term. PC Pin Thru-Hole

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Power Transformer 3500Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: PL2536130B
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Tamura
  • Codice componente:
    PL2.5-36-130B
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8504314035
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    36,18 V
  • Secondary Side Current:
    70,140 mA
  • Power Rating:
    2.5 VA
  • Mounting:
    Through Hole
  • Dimension:
    41.3 x 36.3 x 28.6 mm
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
50
24 Weeks Può spedire 19/11/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
50
€7.37
100
€5.53
150
€5.15
200 +
€5.05
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!