- casa ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PL2.5-36
PL2.5-36
Tamura
POWER TRANSFORMER
Scheda dati ACCESSORI
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Descrizione
+
POWER TRANSFORMER
Search Keywords: PL2536
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Tamura
-
Codice componente:PL2.5-36
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:70,140 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:41.3 x 36.3 x 28.6 mm
risorse
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.