Available Replacements
Possible Replacement
UMK325BJ106KMHP
UMK325BJ106KMHP

Taiyo Yuden

in magazzino: 8.000

L'ORDINE MINIMO: 1.000

VIEW PRODUCT
Image is representational - see mfr. specs

UMK325BJ106KMHT

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 50VDC - X5R - 1210 - Tape&Reel

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 50VDC - X5R - 1210 - Tape&Reel
Search Keywords: UMK325BJ106KMHT
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Taiyo Yuden
  • Codice componente:
    UMK325BJ106KMHT
  • Alias/AKA:
    CEUMK325BJ106KMHT
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532240020
  • COO:
    KP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    102227uF
  • Voltage:
    502253VDC
  • Package/Case:
    12102239
  • Tolerance:
    102252%
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 5.901
Può essere spedito immediatamente
Minimum Order Quantity:
500
multiplo:
500
12 Weeks Può spedire 25/8/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
500
€0.2357
1.000
€0.2223
2.500
€0.2133
5.000
€0.2077
7.500
€0.2024
25.000
€0.1951
50.000 +
€0.1945
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!