Image is representational - see mfr. specs

UMK325B7475KMHP

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 50VDC - X7R - 1210 - Tape&Reel

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 50VDC - X7R - 1210 - Tape&Reel
Search Keywords: UMK325B7475KMHP
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Taiyo Yuden
  • Codice componente:
    UMK325B7475KMHP
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532240020
  • COO:
    KR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
1000
multiplo:
1000
14 Weeks Può spedire 3/8/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
1.000
€0.1334
3.000
€0.1289
5.000
€0.1259
8.000
€0.1235
25.000
€0.1213
50.000
€0.1196
100.000 +
€0.1192
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 50VDC - X7R - 1210 - Tape&Reel
in magazzino:
2.000
L'ORDINE MINIMO:
500

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!