- Startseite ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR6020T6R8N
NR6020T6R8N
Taiyo Yuden
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.8A 0.102Ohm DCR 2424 T/R
Datenblatt Zubehör
RoHS-konform
Discontinued
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.8A 0.102Ohm DCR 2424 T/R
Search Keywords: NR6020T6R8N
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Taiyo Yuden
-
Artikelnummer:NR6020T6R8N
-
Alias/AKA:LMNR6020T6R8N
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Inductance:6.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:1.8 A
-
Maximum DC Resistance:0.102 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Ressourcen
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.