- casa ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNR6012T470ME
LMNR6012T470ME
Taiyo Yuden
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 460mA 1.26Ohm DCR 2424 T/R
Scheda dati ACCESSORI Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione
+
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 460mA 1.26Ohm DCR 2424 T/R
Search Keywords: LMNR6012T470ME
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Taiyo Yuden
-
Codice componente:LMNR6012T470ME
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:460 mA
-
Maximum DC Resistance:1.26 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
risorse
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
2.000
Può essere spedito immediatamente
Minimum Order Quantity:
1000
multiplo:
1000
7 Weeks
Può spedire
20/7/26
PRICE (EUR)
QTÀ
Prezzo unitario
1.000
€0.2095
3.000
€0.1817
5.000
€0.1715
8.000
€0.1637
10.000
€0.1589
25.000
€0.1470
50.000
€0.1450
100.000 +
€0.1443
Click for Quote
Login
per sbloccare prezzi speciali