help desk software
Image is representational - see mfr. specs

GMK316BJ475KLHT

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 35VDC - X5R - 1206 - Tape&Reel

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 35VDC - X5R - 1206 - Tape&Reel
Search Keywords: GMK316BJ475KLHT
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Taiyo Yuden
  • Codice componente:
    GMK316BJ475KLHT
  • Alias/AKA:
    CEGMK316BJ475KLHT
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532240020
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    4.72227uF
  • Voltage:
    352253VDC
  • Package/Case:
    12062239
  • Tolerance:
    102252%
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
L'ordine minimo:
2000
multiplo:
2000
11 Weeks Può spedire 9/2/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
2.000
€0.0790
4.000
€0.0778
6.000
€0.0756
8.000
€0.0745
26.000
€0.0715
50.000
€0.0618
100.000
€0.0609
150.000 +
€0.0600
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments