Image is representational - see mfr. specs

GMK316BJ105KLHT

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 35VDC - X5R - 1206 - Tape&Reel

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 35VDC - X5R - 1206 - Tape&Reel
Search Keywords: GMK316BJ105KLHT
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Taiyo Yuden
  • Codice componente:
    GMK316BJ105KLHT
  • Alias/AKA:
    CEGMK316BJ105KLHT
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532240020
  • COO:
    KR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Capacitance Value:
    12227uF
  • Voltage:
    352253VDC
  • Package/Case:
    12062239
  • Tolerance:
    102252%
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 6.000
Può essere spedito immediatamente
Minimum Order Quantity:
2000
multiplo:
2000
17 Weeks Può spedire 24/8/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
2.000
€0.0417
6.000
€0.0399
10.000
€0.0358
26.000
€0.0334
50.000
€0.0333
100.000
€0.0331
150.000
€0.0329
250.000 +
€0.0328
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!