- casa ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- GMJ325KB7106KMHT
GMJ325KB7106KMHT
Taiyo Yuden
Cap Ceramic 10uF 35V X7R 10% Pad SMD 1210 Soft Termination 125A°C Automotive T/R
Scheda dati ACCESSORI
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Descrizione
+
Cap Ceramic 10uF 35V X7R 10% Pad SMD 1210 Soft Termination 125A°C Automotive T/R
Search Keywords: GMJ325KB7106KMHT
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Taiyo Yuden
-
Codice componente:GMJ325KB7106KMHT
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:10 uF
-
Voltage:35 VDC
-
Package/Case:1210
-
Tolerance:10 %
risorse
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.