- casa ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CEEMK325BJ226MD-T
CEEMK325BJ226MD-T
Taiyo Yuden
The CEEMK325BJ226MD-T is a high dielectric type multilayer ceramic capacitor with a capacitance of 22 µF, a rated voltage of 1 ...
Scheda dati ACCESSORI Notify Me
RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione
+
The CEEMK325BJ226MD-T is a high dielectric type multilayer ceramic capacitor with a capacitance of 22 µF, a rated voltage of 16V, and an X5R temperature characteristic in a 1210 package.
Search Keywords: CEEMK325BJ226MDT
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Taiyo Yuden
-
Codice componente:CEEMK325BJ226MD-T
-
Alias/AKA:EMK325BJ226MD-T
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:222227uF
-
Voltage:162253VDC
-
Package/Case:12102239
-
Tolerance:202252%
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
10
Spedizione oggi, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 2000
su ordine:
20.000
Può spedire 7/9/26
Stock lot only:
10
Minimum Order Quantity:
2000
multiplo:
2000
11 Weeks
Può spedire
1/9/26
PRICE (EUR)
QTÀ
Prezzo unitario
1
€0.2467
2.000
€0.2243
4.000
€0.2193
6.000
€0.2165
8.000
€0.2145
10.000
€0.2129
26.000
€0.2062
50.000 +
€0.2015
Click for Quote
Login
per sbloccare prezzi speciali