Image is representational - see mfr. specs

AMK212BBJ476MGHT

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 4VDC - X5R - 0805 - Tape&Reel

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 4VDC - X5R - 0805 - Tape&Reel
Search Keywords: AMK212BBJ476MGHT
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Taiyo Yuden
  • Codice componente:
    AMK212BBJ476MGHT
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532240020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Capacitance Value:
    472227uF
  • Voltage:
    42253VDC
  • Package/Case:
    08052239
  • Tolerance:
    202252%
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
3000
multiplo:
3000
11 Weeks Può spedire 13/7/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
3.000
€0.1483
6.000
€0.1461
9.000
€0.1439
12.000
€0.1402
27.000
€0.1347
51.000
€0.1122
102.000
€0.1106
150.000 +
€0.0997
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!