help desk software
Image is representational - see mfr. specs

2220Y6300471KET

Syfer / Knowles

Ceramic Chip Capacitor - 470pF ±10% - 630VDC - X7R - 2220 - Tape&Reel

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Reel Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Ceramic Chip Capacitor - 470pF ±10% - 630VDC - X7R - 2220 - Tape&Reel
Search Keywords: 2220Y6300471KET
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Syfer / Knowles
  • Codice componente:
    2220Y6300471KET
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
125
10 Weeks Può spedire 6/7/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
125
€3.36
250
€2.52
375
€2.35
500 +
€2.30
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments