0805Y0500330JCTM01

Syfer / Knowles

Ceramic Chip Capacitor - 33pF ±5% - 50VDC - CG0/NP0 - 0805 - Tape&Reel

+ see all

ACCESSORI Notify Me

RoHS Compliant
Reel Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Ceramic Chip Capacitor - 33pF ±5% - 50VDC - CG0/NP0 - 0805 - Tape&Reel
Search Keywords: 0805Y0500330JCTM01
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Syfer / Knowles
  • Codice componente:
    0805Y0500330JCTM01
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
750
10 Weeks Può spedire 17/8/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
750
€0.4903
1.500
€0.3678
2.250
€0.3432
3.000 +
€0.3364
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!