0805J2500682MDT

Syfer / Knowles

Ceramic Chip Capacitor - 6800pF ±20% - 250VDC - X7R - 0805 - Tape&Reel

+ see all

ACCESSORI Notify Me

RoHS Compliant
Reel Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Ceramic Chip Capacitor - 6800pF ±20% - 250VDC - X7R - 0805 - Tape&Reel
Search Keywords: 0805J2500682MDT
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Syfer / Knowles
  • Codice componente:
    0805J2500682MDT
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
750
10 Weeks Può spedire 15/7/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
750
€0.3199
1.500
€0.2399
2.250
€0.2239
3.000 +
€0.2195
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!