help desk software

0603J0250393MXTH20

Syfer / Knowles

Ceramic Chip Capacitor - 39000pF ±20% - 25VDC - X7R - 0603 - Tape&Reel

+ see all

ACCESSORI Notify Me

RoHS Compliant
Reel Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Ceramic Chip Capacitor - 39000pF ±20% - 25VDC - X7R - 0603 - Tape&Reel
Search Keywords: 0603J0250393MXTH20
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Syfer / Knowles
  • Codice componente:
    0603J0250393MXTH20
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
2000
10 Weeks Può spedire 30/6/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
2.000
€0.2146
4.000
€0.1610
6.000
€0.1503
8.000 +
€0.1472
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments