Image is representational - see mfr. specs

RMCP2010FT47R0-UP

SEI Stackpole

Thick Film Chip Resistor - 47 ohm ±1% - 1.5W - SMD 2010 - Tape&Reel

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Reel Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Thick Film Chip Resistor - 47 ohm ±1% - 1.5W - SMD 2010 - Tape&Reel
Search Keywords: RMCP2010FT47R0UP
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    SEI Stackpole
  • Codice componente:
    RMCP2010FT47R0-UP
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
4000
multiplo:
4000
16 Weeks Può spedire 26/8/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
4.000
€0.0767
8.000
€0.0734
12.000
€0.0723
28.000
€0.0693
52.000
€0.0666
100.000
€0.0665
152.000
€0.0663
252.000 +
€0.0657
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!