Available Replacements
Sostituzione suggerita
W171DIP-4
W171DIP-4

Schneider Electric-Legacy Relays

in magazzino: 24

L'ORDINE MINIMO: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Reed Relays 12VDC 1KOhm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Discontinued & Replaced
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Reed Relays 12VDC 1KOhm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry
Search Keywords: W171DIP9
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Schneider Electric-Legacy Relays
  • Codice componente:
    W171DIP-9
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536490050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Dry
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    60 V
  • Maximum DC Switching Voltage:
    100 V
  • Maximum Carry Current:
    0.5 A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    10 VA
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 91
Può essere spedito immediatamente
Minimum Order Quantity:
5
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
5
€3.40
10
€3.20
25
€3.01
50 +
€2.86
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!