- casa ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 70-461
Conn Relay Socket SKT 14 POS Screw ST Panel Mount
Scheda dati ACCESSORI
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Descrizione
+
Conn Relay Socket SKT 14 POS Screw ST Panel Mount
Search Keywords: 70461
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Schneider Electric-Legacy Relays
-
Codice componente:70-461
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:14
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 80 °C
risorse
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.