- casa ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PR25-24V-S-360-1A
PR25-24V-S-360-1A
Same Sky
19 x 15.3 x 15.7 mm - 24 V - 15 A - SPST (SPST (1 Form A)) - Power Relay
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Box Imballaggio
Certificate of Compliance Guarantee
Descrizione
+
19 x 15.3 x 15.7 mm - 24 V - 15 A - SPST (SPST (1 Form A)) - Power Relay
Search Keywords: PR2524VS3601A
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:Same Sky
-
Codice componente:PR25-24V-S-360-1A
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
50
14 Weeks
Può spedire
12/8/26
PRICE (EUR)
QTÀ
Prezzo unitario
50
€0.756
250
€0.614
500
€0.613
1.000
€0.586
3.000
€0.538
5.000
€0.512
8.000
€0.498
15.000 +
€0.477
Click for Quote
Login
per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments