Image is representational - see mfr. specs

CO4310-3.6864-T-TR

Raltron/Showa

Surface Mount Clock Oscillators

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Surface Mount Clock Oscillators
Search Keywords: CO431036864TTR
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Raltron/Showa
  • Codice componente:
    CO4310-3.6864-T-TR
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Crystal Oscillator
  • Supplier Package:
    N/A
  • Load Capacitance:
    20 pF
  • Operating Temperature:
    -10 to 70 °C
  • Maximum Symmetry:
    55 %
  • Standard Frequency:
    3.6864 MHz
  • Frequency Stability:
    ±100 ppm
  • Frequency Aging:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 250
Spedizione oggi, if you order in
Minimum Order Quantity:
20
11 Weeks Può spedire 20/8/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
20
€3.00
50
€1.86
100
€1.33
250
€0.54
500
€0.50
1.000
€0.47
2.500 +
€0.46
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!