help desk software

Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 3A ST 1 Port

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Tray Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 3A ST 1 Port
Search Keywords: 85303008
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Qualtek Electronics
  • Codice componente:
    853-03/008
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8548000000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    21
  • Type:
    EMI Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Panel Mount
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    115/250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Frequency:
    50 to 60
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Manufacturer Stock:
250 Può spedire
56 Weeks Può spedire 21/12/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
1
€17.595
21
€15.700
42
€15.231
105
€13.975
252
€13.609
504
€12.784
1.008 +
€12.455
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments