Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
20 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 1.33 ...
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - inpu ...
DC/DC Power Supply Single-OUT 20A 480W
DC-DC Converter - 120W - Output: 32VDC - Input: 250 to 1500VDC - DIN Rail
DC-DC Converter - 30W - 15VDC - Input: 10~36 VDC - -40 to 100°C - DIN Mount - Remote ON/OFF Pos Logic
DC-DC Converter - 30W - 5VDC - Input: 10~36 VDC - -40 to 100°C - DIN Mount - Remote ON/OFF Pos Logic
Isolated DC/DC Converter - 100W - 18-75 VDC Input - 15VDC Output - 6.7A - Half Brick w/Heatsink - DIN Rail
Power supply plug for fieldbus system in hazardous locations. Provides 500 mA @ 28 V DC to couplers along the tru ...
600 W, 2:1 Input Range, Single Regulated Output, DIN Rail, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 32 V ...
DIN Rail Single Output DC-DC Converter - 20W - Vin: 9.5 to 36V - Vout: 5V