WAGO is the global leader in spring pressure connection technology, headquartered in Minden, Germany with offices in over 80 countries. WAGO’s CAGE CLAMP®️ technology has been innovating electrical interconnection and industrial automation systems for over 60 years.
Insulated Washer - 5/8" OD - 3/8" ID - 1/16" Thickness - 1/16" Height - 3/8" Screw Clear.
Washers Flat Steel 9.53mm 15.88mm 0.79mm
Washers Shoulder Nylon 4.93mm 9.53mm 2.36mm 10 Screw Size
Washers Belleville Spring Steel Cadmium 6.35mm 17.3mm 2.3mm
Insulated Washer - 1/2" OD - 1/4" ID - 1/16" Thickness - 1/16" Height - 1/4" Screw Clear.
Washer Chamfered 6.35mm-ID 11.13mm-OD 1.6mm-THK Fiber
Washers Split Lock Washer Nickel
#1/4 FLAT STEEL WASHER
Washers Lock Washer
#4 FLAT NICKEL WASHER