IXYS Integrated Circuits / Clare JTB1210-1 - Relay SSR 15mA 16V DC-IN 25V AC-OUT 4-Pin
IXYS Integrated Circuits / Clare
Relay SSR 15mA 16V DC-IN 25V AC-OUT 4-Pin
- In magazzino: 150
Spedizione immediata
Phoenix Contact 2980144 - PLC-INTERFACE for output functions - consisting of PLC-BSC.....
Phoenix Contact
PLC-INTERFACE for output functions - consisting of PLC-BSC.../ACT basic terminal block with screw connection and ...
- In magazzino: 30
Spedizione immediata
MEC Relays SC610 - Relay SSR 100mA 1.4V DC-IN 0.5A 120V AC-OUT 6-Pin PDIP Tube
MEC Relays
Relay SSR 100mA 1.4V DC-IN 0.5A 120V AC-OUT 6-Pin PDIP Tube
- In magazzino: 20
Spedizione immediata
Sensata / Crydom HD4812K - Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Ma...
Sensata / Crydom
Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-530 VAC Operating Voltage Ran ...
- In magazzino: 12
Spedizione immediata
- In magazzino: 3
Spedizione immediata
- In magazzino: 1
Spedizione immediata
Sensata / Crydom EZE480D12R - Solid State Relay - 15-32 VDC Control Voltage Range - 12 A M...
Sensata / Crydom
Solid State Relay - 15-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-660 VAC Operating Voltage Ra ...
- 18 Settimane
Schneider Electric SSP1A125M7 - single phase relay, Harmony Solid State Relays, 25A, DIN rai...
Schneider Electric
single phase relay, Harmony Solid State Relays, 25A, DIN rail mount, zero voltage switching, input 90 to 280V AC, ...
- 2 Settimane
- 9 Settimane
Panasonic Electronic Components AQA621VL - AQ-A Solid Stat
Panasonic Electronic Components
AQ-A Solid Stat
- 14 Settimane