Image is representational - see mfr. specs

MFR-25FRF52-14R

Yageo America

General Type Metal Film Resistor 14Ohm 1/4W 1% Axial T/R

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
General Type Metal Film Resistor 14Ohm 1/4W 1% Axial T/R
Search Keywords: MFR25FRF5214R
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Yageo America
  • Codice componente:
    MFR-25FRF52-14R
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 4.950
Può essere spedito immediatamente You may purchase all in-stock quantity of 4.950
Stock lot only:
4950
Minimum Order Quantity:
5000
9 Weeks Può spedire 4/8/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
1
€0.0147
5.000
€0.0134
24.000
€0.0127
99.000
€0.0122
256.000
€0.0117
798.000 +
€0.0112
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!