Image is representational - see mfr. specs

104003A01F120

Woodhead / Molex

Cable Assembly STOOW 3.66m 16AWG Circular 4 POS M Mini-Change®

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Cable Assembly STOOW 3.66m 16AWG Circular 4 POS M Mini-Change®
Search Keywords: 104003A01F120
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Woodhead / Molex
  • Codice componente:
    104003A01F120
  • Alias/AKA:
    1300061090
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8544429090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 2
Può essere spedito immediatamente You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
6
9 Weeks Può spedire 30/6/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
1
€52.849
12 +
€48.045
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!