Image is representational - see mfr. specs

WR04X5231FTL

Walsin

Res Thick Film 0402 5.23K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Res Thick Film 0402 5.23K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Search Keywords: WR04X5231FTL
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Walsin
  • Codice componente:
    WR04X5231FTL
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 500.000
Può essere spedito immediatamente
Minimum Order Quantity:
125000
9 Weeks Può spedire 29/6/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
125.000 +
€0.0005
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!