RT31L024
TE Connectivity / P&B Brand
Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
Scheda dati ACCESSORI Notify Me
RoHS Compliant
Carton Imballaggio
Certificate of Compliance Guarantee
Descrizione
+
Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
Product Highlights:
- RT1 Inrush Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: RT31L024
Specifiche
+
-
Product AttributeAttribute Value Select Attribute
-
fornitore:TE Connectivity / P&B Brand
-
Codice componente:RT31L024
-
Alias/AKA:7-1393239-5
-
Unità di misura:per Each
-
RoHS :Yes
-
HTS:8536410060
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:1.44 KOhm
risorse
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino:
1.479
Spedizione oggi, if you order in
Minimum Order Quantity:
5
14 Weeks
Può spedire
9/9/26
PRICE (EUR)
QTÀ
Prezzo unitario
5
€4.27
25
€3.88
100
€3.73
250
€3.64
500
€3.58
1.000
€3.53
2.500
€2.81
5.000 +
€2.79
Click for Quote
Login
per sbloccare prezzi speciali