Image is representational - see mfr. specs

REC, 23P, AL, T, 16, P

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Pack Imballaggio
Certificate of Compliance Guarantee
Descrizione +
REC, 23P, AL, T, 16, P
Search Keywords: HD342423PT
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / Deutsch Automotive
  • Codice componente:
    HD34-24-23PT
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector System:
    Wire-to-Wire
  • Serviceable:
    Yes
  • Degree of Protection:
    IP67
  • Sealable:
    Yes
  • Strain Relief:
    Add By Accessory
  • Connector Position Assurance Capable:
    No
  • Terminal Position Assurance:
    No
  • Number of Positions:
    23
  • Connector & Housing Type:
    Housing for Male Terminals
  • Blank Cavity Position:
    0
  • Packaging Method:
    Box
  • Cable Exit Angle:
    180°
  • Primary Locking Feature:
    Contact Retainer
  • Packaging Quantity:
    200
  • Contact Current Rating (Max):
    13 A
  • Product Length:
    1.647 in, 41.83 mm
  • Operating Voltage:
    250 VAC, 250 VDC
  • Mating Pin Diameter:
    .063 in, 1.59 mm
  • Nominal Voltage Architecture:
    12 V, 24 V
  • Product Width:
    2 in, 50.8 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Housing Material:
    Aluminum
  • Connector Mounting Type:
    Panel Mount
  • Connector Height:
    1.875 in, 47.53 mm
  • Mating Alignment Type:
    Guide Post
  • Contact Size:
    Size 16
  • Mating Alignment:
    With
  • Contact Type:
    Pin
  • Connector Shape:
    Circular
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
su ordine:
200   Può spedire 17/8/26
Minimum Order Quantity:
5
14 Weeks Può spedire 4/9/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
5
€16.20
10
€16.02
25
€15.71
50
€15.43
100
€12.58
250
€12.50
500 +
€12.48
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!