Image is representational - see mfr. specs

24 SYS 50 HDR DRRA UNSHRD SN

+ see all

ACCESSORI Notify Me

RoHS Compliant
Tube Imballaggio
Certificate of Compliance Guarantee
Descrizione +
24 SYS 50 HDR DRRA UNSHRD SN
Search Keywords: 51041188
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / AMP Brand
  • Codice componente:
    5-104118-8
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Sealable:
    No
  • Housing Material:
    LCP
  • Agency/Standard:
    CSA , UL
  • Position Locations Omitted:
    0
  • Mating Alignment:
    Without
  • Connector System:
    Board-to-Board
  • Round Termination Post & Tail Diameter:
    .015 in, .38 mm
  • Board-to-Board Configuration:
    Perpendicular
  • Circuit Application:
    Signal
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Underplating Material:
    Nickel
  • Packaging Quantity:
    32
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Type:
    Pin
  • Connector Contact Load Condition:
    Fully Loaded
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Orientation:
    Right Angle
  • Contact Mating Area Plating Material:
    Gold
  • Connector Mounting Type:
    Board Mount
  • Header Type:
    Unshrouded
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • UL Rating:
    Recognized
  • Contact Base Material:
    Copper Alloy
  • Number of Positions:
    24
  • Number of Rows:
    2
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Mating Square Post Dimension:
    .015 in, .38 mm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Mount Alignment:
    Without
  • Contact Current Rating (Max):
    3.6 A
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin, 3.81 – 6.35 µm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • PCB Mount Retention:
    Without
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Termination Post & Tail Length:
    .1 in, 2.54 mm
  • Insulation Resistance:
    5000 MΩ
  • Operating Voltage:
    30 VAC
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Housing Temperature Rating:
    High
  • Packaging Type:
    Box , Tube
  • Contact Shape & Form:
    Rectangular
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
448
multiplo:
32
14 Weeks Può spedire 31/8/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
448
€3.02
896
€1.86
1.344
€1.47
1.792 +
€1.44
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!