Image is representational - see mfr. specs

CT P/HDR ASSY BOX V 11P W/O KI

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Bag Imballaggio
Certificate of Compliance Guarantee
Descrizione +
CT P/HDR ASSY BOX V 11P W/O KI
Search Keywords: 12921331
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    TE Connectivity / AMP Brand
  • Codice componente:
    1-292133-1
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Number of Positions:
    11
  • Contact Shape & Form:
    Round , Rounded
  • Connector Width:
    .228 in, 5.8 mm
  • UL Flammability Rating:
    UL 94V-0
  • Mating Retention Type:
    Polarized Lock
  • Contact Mating Area Plating Material Finish:
    Matte
  • PCB Mount Retention:
    Without
  • Contact Layout:
    Inline
  • Connector Mounting Type:
    Board Mount
  • Number of Rows:
    1
  • Assembly Process Feature:
    Pick and Place Cover
  • Centerline (Pitch):
    .079 in, 2 mm
  • Round Termination Post & Tail Diameter:
    .024 in, .6 mm
  • Contact Type:
    Pin
  • Connector System:
    Wire-to-Board
  • Connector Height:
    .267 in, 6.8 mm
  • Contact Mating Area Plating Material Thickness:
    39.37 µin, 1 µm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Operating Temperature Range:
    -22 – 221 °C, -30 – 105 °F
  • Panel Mount Feature:
    Without
  • PCB Contact Termination Area Plating Material:
    Tin
  • Mating Retention:
    Without
  • PCB Mount Alignment:
    Without
  • PCB Thickness (Recommended):
    .031 – .063 in, .8 mm
  • Termination Post & Tail Length:
    .126 in, 3.2 mm
  • Contact Mating Area Length:
    .165 in, 4.2 mm
  • Mating Pin Diameter:
    .024 in, .6 mm
  • PCB Contact Termination Area Plating Material Thickness:
    39.37 µin, 1 µm
  • Contact Mating Area Plating Material:
    Tin
  • Sealable:
    No
  • Connector Length:
    .937 in, 23.8 mm
  • Mating Alignment Type:
    Polarization
  • Housing Material:
    66 Nylon
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Current Rating (Max):
    4 A
  • Mating Alignment:
    With
  • Contact Base Material:
    Brass
  • Packaging Quantity:
    200
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Orientation:
    Vertical
  • Operating Voltage:
    125 VAC, 125 VDC
  • Primary Product Color:
    Natural
  • Packaging Type:
    Bag , Box
  • Header Type:
    Partially Shrouded
  • Circuit Application:
    Power & Signal
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
3000
multiplo:
200
8 Weeks Può spedire 27/7/26
Ordine in sospeso
PRICE (USD)
QTÀ
Prezzo unitario
3.000
$1.0946
6.000
$0.5795
9.000
$0.4078
12.000 +
$0.3996
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!