Image is representational - see mfr. specs

TMK212B7105KGHTR

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 25VDC - X7R - 0805 - Tape&Reel

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
REEL Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 25VDC - X7R - 0805 - Tape&Reel
Search Keywords: TMK212B7105KGHTR
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Taiyo Yuden
  • Codice componente:
    TMK212B7105KGHTR
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8532240020
  • COO:
    KR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Capacitance Value:
    12227uF
  • Voltage:
    252253VDC
  • Package/Case:
    08052239
  • Tolerance:
    102252%
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
Minimum Order Quantity:
3000
multiplo:
3000
13 Weeks Può spedire 3/8/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
3.000
€0.0428
9.000
€0.0372
27.000
€0.0353
51.000
€0.0337
102.000
€0.0336
150.000
€0.0300
252.000
€0.0299
501.000 +
€0.0298
Click for Quote
Login per sbloccare prezzi speciali
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!