Image is representational - see mfr. specs

SNT-100-RD-G

Samtec

Jumper (Busbar) - Shunt - TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers - 2 Ways.

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Bulk Imballaggio
Certificate of Compliance Guarantee
Descrizione +
Jumper (Busbar) - Shunt - TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers - 2 Ways.
Search Keywords: SNT100RDG
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Samtec
  • Codice componente:
    SNT-100-RD-G
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shunt
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    4.3/Contact A
  • Operating Temperature:
    -55 to 125 °C
risorse +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 5.990
Può essere spedito immediatamente
Manufacturer Stock:
5.572 Può spedire
Minimum Order Quantity:
100
2 Weeks Può spedire 15/6/26
Aggiungi al carrello
PRICE (EUR)
QTÀ
Prezzo unitario
100
€0.2111
1.000
€0.1339
2.500
€0.1282
5.000
€0.1272
7.500
€0.1266
25.000
€0.1263
50.000
€0.1260
100.000 +
€0.1257
Click for Quote
Login per sbloccare prezzi speciali
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!