Image is representational - see mfr. specs

CBM-7525B-135-416

Same Sky®’s

12 V - 420 mA - 75 x 75 x 25 mm - Dc Centrifugal Blower

+ see all

Scheda dati ACCESSORI Notify Me

RoHS Compliant
Box Imballaggio
Certificate of Compliance Guarantee
Descrizione +
12 V - 420 mA - 75 x 75 x 25 mm - Dc Centrifugal Blower
Search Keywords: CBM7525B135416
Specifiche +
  • Product Attribute
    Attribute Value Select Attribute
  • fornitore:
    Same Sky®’s
  • Codice componente:
    CBM-7525B-135-416
  • Unità di misura:
    per Each
  • RoHS :
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
in magazzino: 0
MOQ per Qtà fuori stock:
50
16 Weeks Può spedire 24/9/26
Ordine in sospeso
PRICE (EUR)
QTÀ
Prezzo unitario
50
€15.36
100
€9.45
150
€7.48
200 +
€7.33
Click for Quote
Login per sbloccare prezzi speciali

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!